Manufacturer Part #
TVSA04V05C006
TVSA Series 5 V 0402 Transient voltage suppressors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TVSA04V05C006 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
01/22/2026
Details and Download
CLASSIFICATION OF CHANGE:End of LifeDESCRIPTION OF CHANGE:Eaton TVSA04V05C006 has reached end of life and is being discontinued with replacement. REASON FOR CHANGE:TVSA04V05C006 is end of life with replacement by a higher performance STN101050BL30.TIME SCHEDULE:Last Time Buy: April 5, 2026Last time shipment: September 5, 2026
Part Status:
Active
Active
Eaton TVSA04V05C006 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 17V |
| Breakdown Voltage-Max: | 15V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.0787
20,000
$0.0775
30,000
$0.0768
40,000
$0.0763
50,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount