text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0511PQTCT

UCLAMP Series 14 Vcl Low Voltage μClamp® 1-Line ESD Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP0511PQTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Peak Power: 170W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section