Manufacturer Part #
UCLAMP2501T.TCT
UCLAMP Series 3.6 V Uni-Directional Surface Mount TVS Diode - SLP-1006P2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1006P2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP2501T.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 2.7V |
| Clamping Voltage-Max: | 7.5V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.05µA |
| Peak Power: | 40W |
| Standoff Voltage: | 2.5V |
| Forward Voltage: | 2.4V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 30pF |
| Breakdown Voltage-Max: | 3.6V |
| Package Style: | SLP-1006P2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.20
6,000
$0.199
9,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount