text.skipToContent text.skipToNavigation

Manufacturer Part #

VTVS12ASMF-HM3-18

ESD PROTECTION DIODE SMF DO219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay VTVS12ASMF-HM3-18 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 14V
Clamping Voltage-Max: 20.1V
Directional: Uni-Directional
Peak Output Current: 19.01A
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 12.4V
Reverse Current-Max: 0.05µA
Forward Voltage: 1.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 807pF
Breakdown Voltage-Max: 15.4V
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
50000
Total
$4,850.00
USD
Quantity
Unit Price
50,000+
$0.097
Product Variant Information section