text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S140K101

B722 Series 18 V 14 Vrms 43 V Clamp 250 A 2300 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S140K101 - Technical Attributes
Attributes Table
Capacitance: 2300pF
Clamping Voltage-Max: 43V
Peak Output Current: 250A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.50
USD
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0959
5,000
$0.0947
20,000
$0.0916
30,000+
$0.0896
Product Variant Information section