text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S2301K101

B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S2301K101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 775V
Peak Output Current: 1750A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
5,000
$0.104
15,000
$0.101
25,000+
$0.0984
Product Variant Information section