Manufacturer Part #
B72207S350K101
B722 Series 45 V 35Vrms 110 V Clamp 250 A 1050 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S350K101 - Technical Attributes
Attributes Table
| Capacitance: | 1050pF |
| Clamping Voltage-Max: | 110V |
| Peak Output Current: | 250A |
| Rated Voltage: | 45|V |
| RMS Voltage-Max: | 35V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0959
5,000
$0.0947
20,000
$0.0916
30,000+
$0.0896
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk