text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S2151K101

B722 Series 200 V 150 Vrms 395 V Clamp 3500 A 430 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S2151K101 - Technical Attributes
Attributes Table
Capacitance: 430pF
Clamping Voltage-Max: 395V
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 25A
Energy: 30J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,828
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Unit Price
125
$0.178
300
$0.176
1,250
$0.171
3,000
$0.169
12,500+
$0.162
Product Variant Information section