text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214P2421K101

B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214P2421K101 - Technical Attributes
Attributes Table
Capacitance: 355pF
Clamping Voltage-Max: 1120V
Peak Output Current: 6000A
Rated Voltage: 560|V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Current Rating: 50A
Energy: 190J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Diameter: 16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
250
$0.46
750
$0.45
3,750
$0.44
6,250+
$0.43
Product Variant Information section