text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S1140K102

B722 Series 16 V 14Vrms 43 V Clamp 1000 A 10 nF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TDK EPCOS B72214S1140K102 - Technical Attributes
Attributes Table
Capacitance: 10nF
Clamping Voltage-Max: 43V
Peak Output Current: 1000A
Rated Voltage: 16|V
RMS Voltage-Max: 14V
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,515
USA:
2,515
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.83
USD
Quantity
Unit Price
500
$0.455
1,500
$0.45
2,000
$0.445
5,000
$0.435
7,500+
$0.43
Product Variant Information section