text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S251K101

B722 Series 320 V 250 Vrms 650 V Clamp 4500 A 490 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S251K101 - Technical Attributes
Attributes Table
Capacitance: 490pF
Clamping Voltage-Max: 650V
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 50A
Energy: 65J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.188
3,000
$0.184
10,000+
$0.177
Product Variant Information section