text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S300K101

B722 Series 38 V 30 Vrms 93 V Clamp 1000 A 4950 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TDK EPCOS B72214S300K101 - Technical Attributes
Attributes Table
Capacitance: 4950pF
Clamping Voltage-Max: 93V
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Energy: 9J
Insulation Resistance: 10MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,481
USA:
16,481
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.38
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.188
3,000
$0.184
10,000+
$0.177
Product Variant Information section