text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S350K101

B722 Series 45 V 35 Vrms 110 V Clamp 1000 A 4200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S350K101 - Technical Attributes
Attributes Table
Capacitance: 4200pF
Clamping Voltage-Max: 110V
Peak Output Current: 1000A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
500
$0.245
1,500
$0.24
7,500
$0.235
12,500+
$0.23
Product Variant Information section