text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S421K101

S14K Series 420 Vac 560 Vdc 220 pF Round Metal Oxide Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S421K101 - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 1120V
Rated Voltage: 560|V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Current Rating: 50A
Energy: 90J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
250
$0.32
750
$0.315
2,500
$0.31
5,000
$0.305
10,000+
$0.295
Product Variant Information section