text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S1140K102

B722 Series 16 V 14 Vrms 43V Clamp 2000 A 19 nF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S1140K102 - Technical Attributes
Attributes Table
Capacitance: 19nF
Clamping Voltage-Max: 43V
Peak Output Current: 2000A
Rated Voltage: 16V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 1mA
Energy: 12J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
3,750+
$1.21
Product Variant Information section