Manufacturer Part #
B72220S170K101
B722 Series 22 V 17 Vrms 53 V Clamp 2000 A 15.6 nF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72220S170K101 - Technical Attributes
Attributes Table
| Capacitance: | 15.6nF |
| Clamping Voltage-Max: | 53V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 22|V |
| RMS Voltage-Max: | 17V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.40
3,000
$0.395
4,500
$0.39
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Mounting Method:
Through Hole