text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S2381K101

B722 Series 505 V 385 Vrms 1025 V Clamp 10 kA 450 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S2381K101 - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 1025V
Peak Output Current: 10000A
Rated Voltage: 505|V
RMS Voltage-Max: 385V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
200
$0.495
600
$0.485
1,000
$0.48
4,000
$0.465
6,000+
$0.46
Product Variant Information section