Manufacturer Part #
B72220S301K101
B722 Series 385 V 300 Vrms 775 V Clamp 8000 A 780 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72220S301K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72220S301K101 - Technical Attributes
Attributes Table
| Capacitance: | 780pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 8000A |
| Rated Voltage: | 385V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Current Rating: | 1mA |
| Energy: | 173J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,500
$0.40
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Box