text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S421K551

B722 Series 560 VDC 420 V RMS 8000 A SIOV Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S421K551 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1120V
Peak Output Current: 8000A
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Energy: 175J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$431.25
USD
Quantity
Unit Price
750
$0.575
1,500
$0.57
2,250
$0.565
3,000
$0.56
3,750+
$0.55
Product Variant Information section