text.skipToContent text.skipToNavigation

Manufacturer Part #

B72232B231K1

B722 Series 300 V 230 Vrms 595 V Clamp 25 kA 2500 pF HighE Block Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72232B231K1 - Technical Attributes
Attributes Table
Capacitance: 2500pF
Clamping Voltage-Max: 595V
Peak Output Current: 25000A
Rated Voltage: 300|V
RMS Voltage-Max: 230V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.40
USD
Quantity
Unit Price
20
$15.32
40
$15.23
80
$15.15
100
$15.12
300+
$14.95
Product Variant Information section