Manufacturer Part #
B72500T140K60
CT Series 18 V 14 Vrms 40 V Clamp 30 A 100 pF SMT Ceramic Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72500T140K60 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72500T140K60 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Clamping Voltage-Max: | 40V |
| Peak Output Current: | 30A |
| Rated Voltage: | 18V |
| RMS Voltage-Max: | 14V |
| Varistor Voltage Range: | 19.8V to 24.2V |
| Current Rating: | 1mA |
| Energy: | 200mJ |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.0777
8,000
$0.0764
12,000
$0.0757
20,000
$0.0748
40,000+
$0.0728
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Through Hole