text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500T250K60

0603 Case Size SMD 25 V MLV Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72500T250K60 - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 67V
Peak Output Current: 30A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$611.20
USD
Quantity
Unit Price
4,000
$0.0777
8,000
$0.0764
12,000
$0.0757
20,000
$0.0748
40,000+
$0.0728
Product Variant Information section