text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510T80L62

CT Series 11 V 8 Vrms 33 V Clamp 120 A 500 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510T80L62 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 33V
Peak Output Current: 120A
Rated Voltage: 11V
RMS Voltage-Max: 8V
Varistor Voltage Range: 12.75V to 17.25V
Current Rating: 1mA
Energy: 200mJ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$460.20
USD
Quantity
Unit Price
3,000
$0.1534
6,000
$0.1515
9,000
$0.1504
12,000
$0.1497
15,000+
$0.1473
Product Variant Information section