Manufacturer Part #
B72520T350K62
CT Series 45 V 35 Vrms 90 V Clamp 100 A 200 pF SMT Ceramic Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72520T350K62 - Technical Attributes
Attributes Table
| Capacitance: | 200pF |
| Clamping Voltage-Max: | 90V |
| Peak Output Current: | 100A |
| Rated Voltage: | 45|V |
| RMS Voltage-Max: | 35V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.20
4,000
$0.197
6,000
$0.196
8,000
$0.195
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount