text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T400K62

CT Series 56 V 40 Vrms 110 V Clamp 100 A 250 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72520T400K62 - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 110V
Peak Output Current: 100A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$1,176.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.197
6,000
$0.196
8,000
$0.195
10,000+
$0.191
Product Variant Information section