Manufacturer Part #
B72520T40M62
CT Series 5.5 V 4 Vrms 17 V Clamp 150 A 1500 pF SMT Ceramic Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72520T40M62 - Technical Attributes
Attributes Table
| Capacitance: | 1500pF |
| Clamping Voltage-Max: | 17V |
| Peak Output Current: | 150A |
| Rated Voltage: | 5.5|V |
| RMS Voltage-Max: | 4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.21
9,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount