Manufacturer Part #
ERZ-E05E431
Dia5,D type,430V,Taping,ST
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-E05E431 - Technical Attributes
Attributes Table
| Capacitance: | 120pF |
| Varistor Voltage Range: | 387V to 473V |
| Energy: | 29J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0843
3,000
$0.0821
5,000
$0.0811
20,000
$0.0784
30,000+
$0.0767
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole