text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A221CS

E Series 220 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10A221CS - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 360V
Peak Output Current: 4.5kA
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 1mA
Energy: 50J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.121
12,000
$0.12
16,000
$0.119
20,000+
$0.117
Product Variant Information section