Manufacturer Part #
ERZ-E10A471
E Series 470 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-E10A471 - Technical Attributes
Attributes Table
| Capacitance: | 320pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 4.5kA |
| Rated Voltage: | 385V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Current Rating: | 1mA |
| Energy: | 106J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 11.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.115
6,000
$0.113
20,000
$0.111
30,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
50 per Box