text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10E331

E Series 330 V 4500 A 11.5 mm Disc Straight Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10E331 - Technical Attributes
Attributes Table
Capacitance: 470pF
Clamping Voltage-Max: 545V
Peak Output Current: 4.5kA
Rated Voltage: 270V
RMS Voltage-Max: 210V
Varistor Voltage Range: 297V to 363V
Current Rating: 1mA
Energy: 72J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.127
15,000
$0.126
20,000
$0.125
25,000+
$0.123
Product Variant Information section