text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10E821

E Series 510 V 4.5 kA 1 Circuit 12.5 mm Disc Straight Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10E821 - Technical Attributes
Attributes Table
Capacitance: 230pF
Clamping Voltage-Max: 1.355V
Peak Output Current: 4.5kA
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 154J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$347.50
USD
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.132
Product Variant Information section