Manufacturer Part #
ERZ-V05D201
ERZ-V Series 130 VAC/170 VDC 800 A Straight Lead Radial Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V05D201 - Technical Attributes
Attributes Table
| Capacitance: | 120pF |
| Clamping Voltage-Max: | 355V |
| Peak Output Current: | 800A |
| Rated Voltage: | 170|V |
| RMS Voltage-Max: | 130V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.083
3,000
$0.0808
5,000
$0.0798
20,000
$0.0772
30,000+
$0.0755
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole