Manufacturer Part #
ERZ-V05D220
ERZ-V Series 14 VAC/18 VDC 250 A 22 V Straight Radial Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V05D220 - Technical Attributes
Attributes Table
| Capacitance: | 1500pF |
| Clamping Voltage-Max: | 48V |
| Peak Output Current: | 250A |
| Rated Voltage: | 18V |
| RMS Voltage-Max: | 14V |
| Varistor Voltage Range: | 20V to 24V |
| Energy: | 0.7J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0878
3,000
$0.0855
5,000
$0.0844
20,000
$0.0816
30,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole