text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D330

V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D330 - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 73V
Peak Output Current: 250A
RMS Voltage-Max: 20V
Varistor Voltage Range: 30V to 36V
Energy: 0.8J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.40
USD
Quantity
Unit Price
1,000
$0.0847
3,000
$0.0825
5,000
$0.0815
20,000
$0.0788
30,000+
$0.0771