text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D471

ERZ V Series Ø5 mm 800 A 470 V Radial Straight Leads Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D471 - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 810V
Peak Output Current: 800A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$166.40
USD
Quantity
Unit Price
1,000
$0.0832
3,000
$0.081
5,000
$0.08
20,000
$0.0774
30,000+
$0.0757
Product Variant Information section