text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D101

Var 60VAC/85VDC 1750A 100V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry ERZ-V07D101 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 165V
Peak Output Current: 1750A
Rated Voltage: 85V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 10A
Energy: 8.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
200
$0.093
500
$0.091
2,000
$0.088
5,000
$0.0861
20,000+
$0.0814
Product Variant Information section