text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D151

Var 95VAC/125VDC 3500A 150V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D151 - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 250V
Peak Output Current: 3500A
Rated Voltage: 125V
RMS Voltage-Max: 95V
Varistor Voltage Range: 135V to 165V
Current Rating: 25A
Energy: 25J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.136
3,000
$0.133
5,000
$0.132
15,000
$0.13
25,000+
$0.128
Product Variant Information section