Manufacturer Part #
ERZ-V10D201
ZNR Series 130 VAC 170 VDC 3500 A 430 pF Type D Through Hole Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D201 - Technical Attributes
Attributes Table
| Capacitance: | 430pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 3500A |
| Rated Voltage: | 170|V |
| RMS Voltage-Max: | 130V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole