Manufacturer Part #
ERZ-V14D241
V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V14D241 - Product Specification
Panasonic Industry ERZ-V14D241 - Technical Attributes
Attributes Table
| Capacitance: | 700pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 200|V |
| RMS Voltage-Max: | 150V |
| Varistor Voltage Range: | 216V to 264V |
| Energy: | 84J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27,750
USA:
27,750
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$0.165
750
$0.161
2,000
$0.158
5,000
$0.156
12,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole