text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D391

Var 250VAC/320VDC 6000A 390V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D391 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Rated Voltage: 320V
Varistor Voltage Range: 351V to 429V
Energy: 140J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
100
$0.21
500
$0.205
1,500
$0.198
3,750
$0.195
10,000+
$0.188
Product Variant Information section