text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D471

V Series 385 VDC 300 V RMS 470 V 6 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Panasonic Industry ERZ-V14D471 - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 775V
Rated Voltage: 300|V
RMS Voltage-Max: 385V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
3,000
$0.196
4,000
$0.195
10,000
$0.192
15,000+
$0.188
Product Variant Information section