Manufacturer Part #
ERZ-V20D470
ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V20D470 - Technical Attributes
Attributes Table
| Capacitance: | 13500pF |
| Clamping Voltage-Max: | 93V |
| Peak Output Current: | 3kA |
| Rated Voltage: | 38|V |
| RMS Voltage-Max: | 30V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000
$0.535
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole