Manufacturer Part #
ERZ-V20D511
V Series 410 VDC 320 V RMS 510 V 10 kA Through Hole Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V20D511 - Product Specification
Panasonic Industry ERZ-V20D511 - Technical Attributes
Attributes Table
| Capacitance: | 800pF |
| Clamping Voltage-Max: | 845V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 410V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 459V to 561V |
| Current Rating: | 1A |
| Energy: | 382J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.86
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole