Manufacturer Part #
ERZ-VA5D271
ERZ V Series Type D 270 V Ø5 mm Straight Lead Radial Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 1506 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-VA5D271 - Technical Attributes
Attributes Table
| Capacitance: | 90pF |
| Clamping Voltage-Max: | 475V |
| Peak Output Current: | 800A |
| Rated Voltage: | 225|V |
| RMS Voltage-Max: | 175V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0942
3,000
$0.0917
5,000
$0.0906
20,000
$0.0876
30,000+
$0.0857
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole