text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M221

ERZ-VF Series 140 VAC 180 VDC 360 Vcl Surface Mount Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M221 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 360V
Peak Output Current: 10A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Energy: 9J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000+
$0.565
Product Variant Information section