text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M560

ZNR Series 45 VDC 35 V RMS 110 V Clamp 125 A SMT Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M560 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 110V
Peak Output Current: 125A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,160.00
USD
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000+
$0.565