Manufacturer Part #
LSP05277P
LSP THERMALLY PROTECTED VARISTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LSP05277P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.30.80.00
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/02/2015
Details and Download
LSP Module SeriesIn order to clearly indicate product single pulse surge rating (Imax) and compliant with the terminology of voltage protection level (Up) from IEC61643-11 for LSP Module Series, we will start to add the "Imax" rating on existing labels for all LSP module products, and revise the "MLV" to "Up" for part numbers ending with suffix code of X3333 and X3316.
Part Status:
Active
Active
Littelfuse LSP05277P - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 320V |
| Peak Output Current: | 10kA |
| RMS Voltage-Max: | 227V |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -45°C to +85°C |
| Storage Temperature Range: | -45°C to +125°C |
| No of Terminals: | 6 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3
$9.86
15
$9.74
30
$9.69
100
$9.59
200+
$9.47
Product Variant Information section
Available Packaging
Package Qty:
8 per Bulk
Mounting Method:
Chassis Mount