text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05480P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP05480P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 510V
Peak Output Current: 10kA
RMS Voltage-Max: 480V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.40
USD
Quantity
Unit Price
8
$9.24
32
$9.14
80
$9.08
200
$9.02
320+
$8.93
Product Variant Information section