Manufacturer Part #
MLV0603E30403T
MLV Series 0603 5.6 V 30 A 825 pF Surface Mount Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MLV0603E30403T - Technical Attributes
Attributes Table
| Capacitance: | 825pF |
| Rated Voltage: | 5.6|V |
| RMS Voltage-Max: | 4V |
| Varistor Voltage Range: | 7.1V to 9.3V |
| Current Rating: | 30A |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.151
8,000
$0.149
12,000
$0.148
16,000
$0.147
20,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount