text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP230E

THERMALLY PROTECTED VARISTOR 20MM ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP230E - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 595V
Peak Output Current: 10000A
Rated Voltage: 396|V
RMS Voltage-Max: 230V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.00
USD
Quantity
Unit Price
400
$1.03
800
$1.02
1,200
$1.01
1,600
$0.995
2,000+
$0.975
Product Variant Information section